AVX 22pF MLCC, 100V dc V, SMD

RS Stock No.: 135-1297Brand: AVXManufacturers Part No.: 08051A220JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 44.000

BD 0.011 Each (On a Reel of 4000) (Exc. Vat)

BD 48.400

BD 0.012 Each (On a Reel of 4000) (inc. VAT)

AVX 22pF MLCC, 100V dc V, SMD

BD 44.000

BD 0.011 Each (On a Reel of 4000) (Exc. Vat)

BD 48.400

BD 0.012 Each (On a Reel of 4000) (inc. VAT)

AVX 22pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000BD 0.011BD 44.000
12000+BD 0.011BD 44.000

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom