AVX 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 464-6638Brand: AVXManufacturers Part No.: 08051A470JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
AVX 47pF MLCC, 100V dc V, SMD
BD 0.018Each (In a Bag of 250) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.200

BD 0.044 Each (In a Pack of 50) (Exc. Vat)

BD 2.420

BD 0.048 Each (In a Pack of 50) (inc. VAT)

AVX 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Select packaging type

BD 2.200

BD 0.044 Each (In a Pack of 50) (Exc. Vat)

BD 2.420

BD 0.048 Each (In a Pack of 50) (inc. VAT)

AVX 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450BD 0.044BD 2.200
500 - 2450BD 0.016BD 0.825
2500+BD 0.016BD 0.825
You may be interested in
AVX 47pF MLCC, 100V dc V, SMD
BD 0.018Each (In a Bag of 250) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

47pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
AVX 47pF MLCC, 100V dc V, SMD
BD 0.018Each (In a Bag of 250) (Exc. Vat)