AVX 68pF MLCC, 200V dc V, SMD

RS Stock No.: 135-6656Brand: AVXManufacturers Part No.: 08052A680JAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

68pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
BD 0.079Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Bag of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Bag of 100) (inc. VAT)

AVX 68pF MLCC, 200V dc V, SMD

BD 2.200

BD 0.022 Each (In a Bag of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Bag of 100) (inc. VAT)

AVX 68pF MLCC, 200V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400BD 0.022BD 2.200
500 - 900BD 0.016BD 1.650
1000+BD 0.016BD 1.650
You may be interested in
AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
BD 0.079Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

68pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
BD 0.079Each (In a Pack of 25) (Exc. Vat)