AVX 10nF MLCC, 50V dc V, SMD

RS Stock No.: 135-9020Brand: AVXManufacturers Part No.: 08055C103KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
AVX 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.200

BD 0.011 Each (In a Bag of 200) (Exc. Vat)

BD 2.420

BD 0.012 Each (In a Bag of 200) (inc. VAT)

AVX 10nF MLCC, 50V dc V, SMD

BD 2.200

BD 0.011 Each (In a Bag of 200) (Exc. Vat)

BD 2.420

BD 0.012 Each (In a Bag of 200) (inc. VAT)

AVX 10nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800BD 0.011BD 2.200
1000 - 1800BD 0.011BD 2.200
2000 - 4800BD 0.011BD 2.200
5000 - 9800BD 0.011BD 2.200
10000+BD 0.011BD 2.200
You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
AVX 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX - X7R Dielectric Multilayer Ceramic Capacitors

The X7R dielectric MLCC’s from AVX offer a ’temperature stable’ range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.

Features & Benefits

Capacitance ±15% from -55°C to +125°C
’Temperature stable’ range of capacitors

Applications

Can be used with a wide range of industrial applications where changes in capacitance occur

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

You may be interested in
KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.024Each (In a Pack of 25) (Exc. Vat)
AVX 10nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)