AVX 10μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.2mm, NOJ

RS Stock No.: 547-9861Brand: AVXManufacturers Part No.: NOJA106M006R
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

10µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

2.2Ω

Dissipation Factor

6%

Leakage Current

1.2 μA

Dimensions

3.2 x 1.6 x 1.6mm

Depth

1.6mm

Height

1.6mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

3.2mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.200

BD 0.088 Each (In a Pack of 25) (Exc. Vat)

BD 2.420

BD 0.097 Each (In a Pack of 25) (inc. VAT)

AVX 10μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.2mm, NOJ
Select packaging type

BD 2.200

BD 0.088 Each (In a Pack of 25) (Exc. Vat)

BD 2.420

BD 0.097 Each (In a Pack of 25) (inc. VAT)

AVX 10μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 3.2mm, NOJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

10µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

3216-18

Mounting Type

Surface Mount

Equivalent Series Resistance

2.2Ω

Dissipation Factor

6%

Leakage Current

1.2 μA

Dimensions

3.2 x 1.6 x 1.6mm

Depth

1.6mm

Height

1.6mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

3.2mm

Dielectric Material Family

Niobium

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more