Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ

RS Stock No.: 548-0401Brand: AVXManufacturers Part No.: NOJD107M006RWJ
brand-logo
View all in Niobium Oxide Capacitors

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

7.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ
Select packaging type

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20%, Surface Mount 7.3mm, NOJ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AVX

Series

NOJ

Capacitance

100µF

Tolerance

±20%

Voltage

6.3V dc

Package/Case

7343-31

Mounting Type

Surface Mount

Equivalent Series Resistance

0.4Ω

Dimensions

7.3 x 4.3 x 2.9mm

Depth

4.3mm

Height

2.9mm

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Length

7.3mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

NOJ Standard Series

Niobium Oxide SMD capacitors
Failed OxiCap™ will not burn up to category voltage
Capacitance tolerance ±20%
Temperature range -55°C to +105°C

OxiCap™

OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in