Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
47µF
Dielectric Material Family
Tantalum
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
2917
Country of Origin
Czech Republic
BD 6.820
BD 0.682 Each (Supplied as a Tape) (Exc. Vat)
BD 7.502
BD 0.750 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 6.820
BD 0.682 Each (Supplied as a Tape) (Exc. Vat)
BD 7.502
BD 0.750 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.682 | BD 6.820 |
100 - 190 | BD 0.627 | BD 6.270 |
200+ | BD 0.522 | BD 5.225 |
Technical Document
Specifications
Brand
AVXTechnology
Polymer
Capacitance
47µF
Dielectric Material Family
Tantalum
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
2917
Country of Origin
Czech Republic