Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series

RS Stock No.: 135-8385Brand: AVXManufacturers Part No.: TPSE477M010R0100
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2) (Exc. Vat)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Select packaging type

P.O.A.

Each (In a Bag of 2) (Exc. Vat)

AVX 470μF 10V dc Tantalum Capacitor Electrolytic Solid TPS Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

AVX

Technology

Electrolytic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

100mΩ

Lead Pitch

4.4mm

Length

7.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPS

Electrolyte Type

Solid

Terminal Type

SMT

Polarised

Polar

Leakage Current

28 μA

Surge Voltage

13 V dc @ +85 °C, 8 V dc @ +125 °C

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Dielectric Material Family

Tantalum

Maximum Operating Temperature

+125°C

Product details

AVX TPS (E) Series of Tantalum Capacitors

Axial 125°C (Tantalum)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in