Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS CAELIFLEX Control Cable, 2 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG

RS Stock No.: 529-485Brand: AXINDUSManufacturers Part No.: 1020100T5000
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

AXINDUS

Series

CAELIFLEX

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.5mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Turkey

Product details

Unshielded flexible control cables - CAELIFLEX series

CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits

• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293

Stock information temporarily unavailable.

BD 43.175

BD 0.864 Each (Exc. Vat)

BD 47.493

BD 0.950 Each (inc. VAT)

AXINDUS CAELIFLEX Control Cable, 2 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG

BD 43.175

BD 0.864 Each (Exc. Vat)

BD 47.493

BD 0.950 Each (inc. VAT)

AXINDUS CAELIFLEX Control Cable, 2 Cores, 1 mm², Unscreened, 50m, Grey PVC Sheath, 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Series

CAELIFLEX

Number of Cores

2

Cross Sectional Area

1 mm²

American Wire Gauge

16 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Outer Diameter

5.5mm

Length

50m

Minimum Bend Radius

10 x D

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

Euroclass Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Conductor Resistance

19.5 Ω/km

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

Turkey

Product details

Unshielded flexible control cables - CAELIFLEX series

CAELIFLEX® cables are mainly used for wiring machine tools and production lines. These cables are flexible, and are designed for fixed or partially mobile interior installation.

Features and Benefits

• Unshielded flexible control cables – black numbered + G / Y
• Assembly: spiral with concentric layers and talc (silicone free: compatible with paint spray booths)
• Colour-coded according to DIN VDE 0293