AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.75 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 18 AWG

RS Stock No.: 529-683Brand: AXINDUSManufacturers Part No.: 90310075C50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

8 x Diameter

Outer Diameter

5.7mm

Length

50m

Voltage Rating

300 V

Current Rating

12A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Earth Cable

No

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Country of Origin

Turkey

Product details

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)

Stock information temporarily unavailable.

BD 63.800

BD 1.276 Each (Exc. Vat)

BD 70.180

BD 1.404 Each (inc. VAT)

AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.75 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 18 AWG

BD 63.800

BD 1.276 Each (Exc. Vat)

BD 70.180

BD 1.404 Each (inc. VAT)

AXINDUS HIFLEX-CY Control Cable, 3 Cores, 0.75 mm², LIYCY, Screened, 50m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

8 x Diameter

Outer Diameter

5.7mm

Length

50m

Voltage Rating

300 V

Current Rating

12A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Earth Cable

No

Conductor Resistance

26 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Country of Origin

Turkey

Product details

Hi-FLEX-CY Screened Test Cables (Type LiYCY)

Hi-FLEX®-CY cables are screened test and control cables adapted for data transmission within electronics and automated or measurement systems.

Features and Benefits

• A tinned copper braid protects against electromagnetic interference
• Assembly: spiral with concentric layers, and PES tape
• General screening via tinned copper braid, cover 85% + PES tape

Standards

IEC 60332-1

Screened Test Cables (Type LiYCY)