AXINDUS HIFLEX-CY1000 Control Cable, 5 Cores, 4 mm², LIYCY1000, Screened, 50m, Grey PVC Sheath, 11 AWG

RS Stock No.: 529-930Brand: AXINDUSManufacturers Part No.: 90510400
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY1000

Number of Cores

5

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY1000

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

16.2mm

Length

50m

Minimum Bend Radius

7 x Diameter

Voltage Rating

1 kV

Current Rating

34A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

Yes

Country of Origin

Bulgaria

Product details

Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)

Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.

Standards

IEC 60332-1

Stock information temporarily unavailable.

BD 497.200

BD 9.944 Each (Exc. Vat)

BD 546.920

BD 10.938 Each (inc. VAT)

AXINDUS HIFLEX-CY1000 Control Cable, 5 Cores, 4 mm², LIYCY1000, Screened, 50m, Grey PVC Sheath, 11 AWG

BD 497.200

BD 9.944 Each (Exc. Vat)

BD 546.920

BD 10.938 Each (inc. VAT)

AXINDUS HIFLEX-CY1000 Control Cable, 5 Cores, 4 mm², LIYCY1000, Screened, 50m, Grey PVC Sheath, 11 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Series

HIFLEX-CY1000

Number of Cores

5

Cross Sectional Area

4 mm²

American Wire Gauge

11 AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Control Cable Type

LIYCY1000

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

16.2mm

Length

50m

Minimum Bend Radius

7 x Diameter

Voltage Rating

1 kV

Current Rating

34A

Standards Met

Euroclass Eca

CPR Certification

Eca

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Maximum Operating Temperature

+70°C

Conductor Resistance

4.95 Ω/km

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Multi-Conductor

Insulation material

PVC

Earth Cable

Yes

Country of Origin

Bulgaria

Product details

Hi-FLEX-CY-1000 shielded flexible cables (LiYCY 1000 V)

Hi-FLEX®-CY-1000 cables are designed to supply high-powered industrial electrical equipment.
Their tinned copper braid protects them and neighbouring systems against electromagnetic radiation.
Assembly: spiral with concentric layers, and PES tape.
Overall shielding via tinned copper braid, 80% coverage.
Supplied as a 50 m reel.

Standards

IEC 60332-1