AXINDUS KU Series White 0.25 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, ETFE Insulation, KU0124BL

RS Stock No.: 910-7797Brand: AXINDUSManufacturers Part No.: KU0124BL
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.25 mm²

Sheath Colour

White

American Wire Gauge

24 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

0.91mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Number of Strands

7

Country of Origin

France

Product details

CAE KU01 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

You may be interested in
Stock information temporarily unavailable.

BD 105.330

BD 105.330 1 Reel of 250 Metres (Exc. Vat)

BD 115.863

BD 115.863 1 Reel of 250 Metres (inc. VAT)

AXINDUS KU Series White 0.25 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, ETFE Insulation, KU0124BL

BD 105.330

BD 105.330 1 Reel of 250 Metres (Exc. Vat)

BD 115.863

BD 115.863 1 Reel of 250 Metres (inc. VAT)

AXINDUS KU Series White 0.25 mm² Hook Up Wire, 24 AWG, 7/0.2 mm, 250m, ETFE Insulation, KU0124BL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.25 mm²

Sheath Colour

White

American Wire Gauge

24 AWG

Cable Shape

Wire/Single Core

Core Strands

7/0.2 mm

Length

250m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

0.91mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Wire Style

MIL-W-22759

Standards Met

IEC 60332-1, IEC 60332-3, MIL W 22759/18 or /16, NF C 93 524

Fire Behaviour

Flame Retardant

Series

KU

Shield Type

Unshielded

Number of Strands

7

Country of Origin

France

Product details

CAE KU01 ETFE Wire

The KU wire range are a flexible harmonised cable that can be used for interior wiring of medium-sized electrical appliances.

Features & Benefits
• Acid, oil, hydrocarbon, solvent and mould resistant
• RoHS
• Flame and fire retardant

Standards

IEC 60332-1, IEC 60332-3, NF C 93 524, MIL W 22759/18 or 16

You may be interested in