Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS KY30 Series Orange 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007O

RS Stock No.: 201-0630Brand: AXINDUSManufacturers Part No.: KY3007O
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.93 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19 x 0, 25

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.25 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 51.370

BD 51.370 1 Reel of 100 Metres (Exc. Vat)

BD 56.507

BD 56.507 1 Reel of 100 Metres (inc. VAT)

AXINDUS KY30 Series Orange 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007O

BD 51.370

BD 51.370 1 Reel of 100 Metres (Exc. Vat)

BD 56.507

BD 56.507 1 Reel of 100 Metres (inc. VAT)

AXINDUS KY30 Series Orange 0.93 mm² Hook Up Wire, 18 AWG, 19 x 0, 25, 100m, PVC Insulation, KY3007O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.93 mm²

Sheath Colour

Orange

Cable Shape

Single Core

American Wire Gauge

18 AWG

Core Strands

19 x 0, 25

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY30

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.25 mm

Country of Origin

Turkey