AXINDUS KY33 Series Green/Yellow 0.38 mm² Hook Up Wire, 22 AWG, 12 x 0, 20, 200m, PVC Insulation, KY33A02VJ

RS Stock No.: 201-0642Brand: AXINDUSManufacturers Part No.: KY33A02VJ
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.38 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

12 x 0, 20

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY33

Shield Type

Unshielded

Number of Strands

12

Size of Strands

0.20 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 51.210

BD 51.210 1 Reel of 200 Metres (Exc. Vat)

BD 56.331

BD 56.331 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY33 Series Green/Yellow 0.38 mm² Hook Up Wire, 22 AWG, 12 x 0, 20, 200m, PVC Insulation, KY33A02VJ

BD 51.210

BD 51.210 1 Reel of 200 Metres (Exc. Vat)

BD 56.331

BD 56.331 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY33 Series Green/Yellow 0.38 mm² Hook Up Wire, 22 AWG, 12 x 0, 20, 200m, PVC Insulation, KY33A02VJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.38 mm²

Sheath Colour

Green/Yellow

American Wire Gauge

22 AWG

Cable Shape

Single Core

Core Strands

12 x 0, 20

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY33

Shield Type

Unshielded

Number of Strands

12

Size of Strands

0.20 mm

Country of Origin

Turkey