Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS KY33 Series Grey 0.6 mm² Hook Up Wire, 20 AWG, 19 x 0, 20, 200m, PVC Insulation, KY33A03G

RS Stock No.: 201-0643Brand: AXINDUSManufacturers Part No.: KY33A03G
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19 x 0, 20

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY33

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.20 mm

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 1,922.156

BD 1,922.156 1 Reel of 200 Metres (Exc. Vat)

BD 2,114.372

BD 2,114.372 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY33 Series Grey 0.6 mm² Hook Up Wire, 20 AWG, 19 x 0, 20, 200m, PVC Insulation, KY33A03G

BD 1,922.156

BD 1,922.156 1 Reel of 200 Metres (Exc. Vat)

BD 2,114.372

BD 2,114.372 1 Reel of 200 Metres (inc. VAT)

AXINDUS KY33 Series Grey 0.6 mm² Hook Up Wire, 20 AWG, 19 x 0, 20, 200m, PVC Insulation, KY33A03G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Cross Sectional Area

0.6 mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19 x 0, 20

Length

200m

Insulation material

PVC

Voltage Rating

750 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Conductor Material

Tinned Copper

Standards Met

IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521

Fire Behaviour

Flame Retardant

Series

KY33

Shield Type

Unshielded

Number of Strands

19

Size of Strands

0.20 mm

Country of Origin

Turkey