Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.34 mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
19 x 0, 30
Length
200m
Insulation material
PVC
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY33
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.30 mm
Country of Origin
Turkey
BD 130.042
BD 130.042 1 Reel of 200 Metres (Exc. Vat)
BD 143.046
BD 143.046 1 Reel of 200 Metres (inc. VAT)
1
BD 130.042
BD 130.042 1 Reel of 200 Metres (Exc. Vat)
BD 143.046
BD 143.046 1 Reel of 200 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.34 mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
19 x 0, 30
Length
200m
Insulation material
PVC
Voltage Rating
750 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Standards Met
IEC 60332-18, NF C 32-070/C2, NFC 32070/C1, NFC 93521
Fire Behaviour
Flame Retardant
Series
KY33
Shield Type
Unshielded
Number of Strands
19
Size of Strands
0.30 mm
Country of Origin
Turkey