Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey
BD 127.292
BD 127.292 1 Reel of 100 Metres (Exc. Vat)
BD 140.021
BD 140.021 1 Reel of 100 Metres (inc. VAT)
1
BD 127.292
BD 127.292 1 Reel of 100 Metres (Exc. Vat)
BD 140.021
BD 140.021 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
2.5 mm²
Sheath Colour
Grey
American Wire Gauge
12 AWG
Core Strands
2.5 mm²
Length
100m
Insulation material
Cross Linked Polyolefin
CPR Certification
Eca
Series
MN2XTREM
Hook Up Wire Type
Harsh Environment
Country of Origin
Turkey