AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω

RS Stock No.: 910-7670Brand: AXINDUSManufacturers Part No.: RG214U10
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

26.6 dB/100 m @ 1 GHz

Length

25m

Sheath Colour

Black

Fire Behaviour

Flame Retardant, Self-extinguishing

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Shielding

Double Braid - Silver Plated Copper

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-10°C

Standards Met

IEC 60332-1

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

7

Country of Origin

Italy

Product details

CAE RG214/U Coaxial Cable

The RG214/U Coaxial Cable is designed for high frequency signals and network infrastructure.

Features and Benefits
High frequency data transmission cable
Silver plated copper core
Solid polyethylene dielectric
2 x silver plated copper braids
Flexible cable

Standards

RoHS

You may be interested in
Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 25 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 119.564

BD 119.564 1 Reel of 25 Metres (Exc. Vat)

BD 131.520

BD 131.520 1 Reel of 25 Metres (inc. VAT)

AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω

BD 119.564

BD 119.564 1 Reel of 25 Metres (Exc. Vat)

BD 131.520

BD 131.520 1 Reel of 25 Metres (inc. VAT)

AXINDUS, 25m, RG214/U Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 25 Metres (Exc. Vat)

Technical Document

Specifications

Brand

AXINDUS

Terminated/Unterminated

Unterminated

Coaxial Type

RG214/U

Outer Diameter

10.8mm

Characteristic Impedance

50 Ω

Attenuation

26.6 dB/100 m @ 1 GHz

Length

25m

Sheath Colour

Black

Fire Behaviour

Flame Retardant, Self-extinguishing

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Shielding

Double Braid - Silver Plated Copper

Insulation material

PE

Velocity ratio

66%

Minimum Operating Temperature

-10°C

Standards Met

IEC 60332-1

Core Strands

7/0.75

Capacitance

100pF/m

Conductor Material

Silver Plated Copper

Size of Strands

0.75 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-10 → +70 °C

Number of Strands

7

Country of Origin

Italy

Product details

CAE RG214/U Coaxial Cable

The RG214/U Coaxial Cable is designed for high frequency signals and network infrastructure.

Features and Benefits
High frequency data transmission cable
Silver plated copper core
Solid polyethylene dielectric
2 x silver plated copper braids
Flexible cable

Standards

RoHS

You may be interested in
Nexans, 25m, RG214/U Coaxial, Unterminated50 Ω
P.O.A.1 Reel of 25 Metres (Exc. Vat)