AXINDUS, H07RNF, 100m 4 Core, Black Elastomer Flexible Cable
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
Yes
Cable Type
H07RNF
Sheath Material
Elastomer
Voltage Rating
450 V, 750 V
Country of Origin
Turkey
Stock information temporarily unavailable.
BD 260.056
BD 260.056 1 Reel of 100 Metres (Exc. Vat)
BD 286.062
BD 286.062 1 Reel of 100 Metres (inc. VAT)
AXINDUS, H07RNF, 100m 4 Core, Black Elastomer Flexible Cable
1
BD 260.056
BD 260.056 1 Reel of 100 Metres (Exc. Vat)
BD 286.062
BD 286.062 1 Reel of 100 Metres (inc. VAT)
AXINDUS, H07RNF, 100m 4 Core, Black Elastomer Flexible Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
Yes
Cable Type
H07RNF
Sheath Material
Elastomer
Voltage Rating
450 V, 750 V
Country of Origin
Turkey