Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.5 mm²
Number of Cores
19
Sheath Colour
Black
Length
100m
Armoured
Yes
Cable Type
Armoured
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
1 kV
Stock information temporarily unavailable.
BD 987.547
BD 987.547 1 Reel of 100 Metres (Exc. Vat)
BD 1,086.302
BD 1,086.302 1 Reel of 100 Metres (inc. VAT)
AXINDUS, Armoured, 100m 19 Core, Black Polyvinyl Chloride PVC Armoured Cable
1
BD 987.547
BD 987.547 1 Reel of 100 Metres (Exc. Vat)
BD 1,086.302
BD 1,086.302 1 Reel of 100 Metres (inc. VAT)
AXINDUS, Armoured, 100m 19 Core, Black Polyvinyl Chloride PVC Armoured Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AXINDUSCross Sectional Area
1.5 mm²
Number of Cores
19
Sheath Colour
Black
Length
100m
Armoured
Yes
Cable Type
Armoured
CPR Certification
Eca
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
1 kV