Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AXINDUS High Temperature Polyester Braid, 100m, 500 A, IEC 60754-1

RS Stock No.: 267-6739Brand: AXINDUSManufacturers Part No.: SIAFGLSIM1X70J
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

IEC 60332-1

Conductor Material

Tinned Copper

Cross Sectional Area

70 mm²

Current Rating

500 A

Length

100m

Cable Shape

Round

Voltage Rating

1500 V

Series

High Temperature

Standards Met

IEC 60754-1

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 1,871.771

BD 1,871.771 1 Reel of 100 Metres (Exc. Vat)

BD 2,058.948

BD 2,058.948 1 Reel of 100 Metres (inc. VAT)

AXINDUS High Temperature Polyester Braid, 100m, 500 A, IEC 60754-1

BD 1,871.771

BD 1,871.771 1 Reel of 100 Metres (Exc. Vat)

BD 2,058.948

BD 2,058.948 1 Reel of 100 Metres (inc. VAT)

AXINDUS High Temperature Polyester Braid, 100m, 500 A, IEC 60754-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AXINDUS

Fire Behaviour

IEC 60332-1

Conductor Material

Tinned Copper

Cross Sectional Area

70 mm²

Current Rating

500 A

Length

100m

Cable Shape

Round

Voltage Rating

1500 V

Series

High Temperature

Standards Met

IEC 60754-1

Country of Origin

Turkey