BACO Series Blue Spring Return Push Button Head, 22mm Cutout, IP66

RS Stock No.: 769-3662Brand: BACOManufacturers Part No.: L21AA06
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

Country of Origin

France

Product details

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Stock information temporarily unavailable.

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

BACO Series Blue Spring Return Push Button Head, 22mm Cutout, IP66

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

BACO Series Blue Spring Return Push Button Head, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 4.394
5 - 9BD 4.312
10+BD 4.174

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

Country of Origin

France

Product details

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.