BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

RS Stock No.: 259-980Brand: BACOManufacturers Part No.: L21AC01
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

32mm

Illuminated

No

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 6.936

BD 6.936 Each (Exc. Vat)

BD 7.630

BD 7.630 Each (inc. VAT)

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

BD 6.936

BD 6.936 Each (Exc. Vat)

BD 7.630

BD 7.630 Each (inc. VAT)

BACO Series Red Spring Return Push Button Head, 22mm Cutout, IP66

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Diameter

32mm

Illuminated

No

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Country of Origin

France

Product details

Mushroom Push Buttons

Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring

Supplied with

333E Clip

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in