Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Country of Origin
France
Product details
Push Button Heads Spring Return
Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.
22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
BD 4.890
BD 4.890 Each (Exc. Vat)
BD 5.379
BD 5.379 Each (inc. VAT)
1
BD 4.890
BD 4.890 Each (Exc. Vat)
BD 5.379
BD 5.379 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.890 |
5 - 9 | BD 4.802 |
10+ | BD 4.642 |
Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Blue
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Country of Origin
France
Product details
Push Button Heads Spring Return
Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.
22mm cut out diameter
Spring return, flush
To be used with a clip and electrical contact blocks
Plastic chrome bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.