BACO L21 Series Illuminated Emergency Stop Push Button, 22mm Cutout, IP66, IP69
Technical Document
Specifications
Brand
BACOCutout Diameter
22mm
Series
L21
Illuminated
Yes
IP Rating
IP66, IP69
Distrelec Product Id
13606176
Country of Origin
France
Stock information temporarily unavailable.
BD 8.762
BD 8.762 Each (Exc. Vat)
BD 9.638
BD 9.638 Each (inc. VAT)
BACO L21 Series Illuminated Emergency Stop Push Button, 22mm Cutout, IP66, IP69
1
BD 8.762
BD 8.762 Each (Exc. Vat)
BD 9.638
BD 9.638 Each (inc. VAT)
BACO L21 Series Illuminated Emergency Stop Push Button, 22mm Cutout, IP66, IP69
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BACOCutout Diameter
22mm
Series
L21
Illuminated
Yes
IP Rating
IP66, IP69
Distrelec Product Id
13606176
Country of Origin
France