Technical Document
Specifications
Brand
BACOActuator Colour
Black
Illuminated
Yes
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
BACO
Angle of Throw
45°
Country of Origin
France
Product details
Selector Lever Operated
Handle can be illuminated to show switch position
2 position version operates both contacts in one position
3 position version operates one contact in position one, the other in position two
Anti-rotation ring included
Supplied with
333E clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
BD 9.537
BD 9.537 Each (Exc. Vat)
BD 10.491
BD 10.491 Each (inc. VAT)
1
BD 9.537
BD 9.537 Each (Exc. Vat)
BD 10.491
BD 10.491 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 9.537 |
5 - 9 | BD 9.350 |
10+ | BD 9.092 |
Technical Document
Specifications
Brand
BACOActuator Colour
Black
Illuminated
Yes
Number of Positions
2
Cutout Diameter
22mm
Actuator Type
Standard Handle
Switch Actuation
Latching
Series
BACO
Angle of Throw
45°
Country of Origin
France
Product details
Selector Lever Operated
Handle can be illuminated to show switch position
2 position version operates both contacts in one position
3 position version operates one contact in position one, the other in position two
Anti-rotation ring included
Supplied with
333E clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.