Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Key Reset
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Push Button Diameter
40mm
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Distrelec Product Id
13605825
Country of Origin
France
Product details
Mushroom Push Buttons
Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring
Supplied with
333E Clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
BD 26.648
BD 26.648 Each (Exc. Vat)
BD 29.313
BD 29.313 Each (inc. VAT)
1
BD 26.648
BD 26.648 Each (Exc. Vat)
BD 29.313
BD 29.313 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.648 |
5 - 9 | BD 25.900 |
10+ | BD 24.915 |
Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Key Reset
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Push Button Diameter
40mm
Illuminated
No
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Distrelec Product Id
13605825
Country of Origin
France
Product details
Mushroom Push Buttons
Range available in pull reset, turn reset, key reset, illuminated and spring return
Key version uses Ronis455 key form (all locks and keys cut to same profile)
Twist to release
Key version includes anti-vibration ring
Supplied with
333E Clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.