Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Push Button Diameter
29.9mm
Illuminated
Yes
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Twin and Triple Touch Switches
Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation
Supplied with
333E clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
BD 11.429
BD 11.429 Each (Exc. Vat)
BD 12.572
BD 12.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.429 |
5 - 9 | BD 11.121 |
10+ | BD 10.720 |
Technical Document
Specifications
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Push Button Diameter
29.9mm
Illuminated
Yes
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
Twin and Triple Touch Switches
Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation
Supplied with
333E clip
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.