Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 200mm, Second Cut Engineers File Set

RS Stock No.: 198-5283Brand: BahcoManufacturers Part No.: 1-473-08-2-2Distrelec Article No.: 30421497
brand-logo
View all in Files

Technical Document

Specifications

Brand

Bahco

File Type

Engineers File Set

Cut Type

Second Cut

Length

200mm

Number of Pieces

3

Distrelec Product Id

30421497

Country of Origin

Portugal

Product details

Bahco File Set 3 Piece, Ergo Handles

File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring

Available in 3 sizes, 150 mm, 200 mm and 250 mm
Each set contains one each hand, half-round and round engineers pattern files all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemicals, oils and solvents
Supplied complete with PVC wallet

You may be interested in
Bahco 150mm, Second Cut Engineers File Set
BD 26.5541 Set (Exc. Vat)
Bahco 250mm, Second Cut Engineers File Set
BD 36.2151 Set (Exc. Vat)
Stock information temporarily unavailable.

BD 27.302

BD 27.302 1 Set (Exc. Vat)

BD 30.032

BD 30.032 1 Set (inc. VAT)

Bahco 200mm, Second Cut Engineers File Set

BD 27.302

BD 27.302 1 Set (Exc. Vat)

BD 30.032

BD 30.032 1 Set (inc. VAT)

Bahco 200mm, Second Cut Engineers File Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 150mm, Second Cut Engineers File Set
BD 26.5541 Set (Exc. Vat)
Bahco 250mm, Second Cut Engineers File Set
BD 36.2151 Set (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

File Type

Engineers File Set

Cut Type

Second Cut

Length

200mm

Number of Pieces

3

Distrelec Product Id

30421497

Country of Origin

Portugal

Product details

Bahco File Set 3 Piece, Ergo Handles

File handle developed according to the scientific ERGO™ process
For filing flat surfaces, holes, large fillets, concave surfaces, sharp corners and shoulders as well as for deburring

Available in 3 sizes, 150 mm, 200 mm and 250 mm
Each set contains one each hand, half-round and round engineers pattern files all second cut
All files are fitted with ergonomically designed plastic handles for improved grip and resistance to industrial chemicals, oils and solvents
Supplied complete with PVC wallet

You may be interested in
Bahco 150mm, Second Cut Engineers File Set
BD 26.5541 Set (Exc. Vat)
Bahco 250mm, Second Cut Engineers File Set
BD 36.2151 Set (Exc. Vat)