Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
108 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Stubby Combination Ratchet Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.
Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Standards
ISO 3318 and DIN 3113
BD 17.745
BD 17.745 Each (Exc. Vat)
BD 19.519
BD 19.519 Each (inc. VAT)
1
BD 17.745
BD 17.745 Each (Exc. Vat)
BD 19.519
BD 19.519 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
13mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
108 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Stubby Combination Ratchet Wrench
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action angle and stubby body enables tightening the most cramped spaces.
Features and Benefits
Left right quick change direction switch
15° slim open end angle gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Standards
ISO 3318 and DIN 3113