Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 111M Series Combination Spanner, 41mm, Metric, Double Ended, 480 mm Overall

RS Stock No.: 717-8545Brand: BahcoManufacturers Part No.: 111M-41Distrelec Article No.: 30422456
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

41mm

Material

Alloy Steel

Finish

Chrome

Overall Length

480 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Distrelec Product Id

30422456

Country of Origin

Taiwan, Province Of China

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

You may be interested in
Stock information temporarily unavailable.

BD 59.834

BD 59.834 Each (Exc. Vat)

BD 65.817

BD 65.817 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 41mm, Metric, Double Ended, 480 mm Overall

BD 59.834

BD 59.834 Each (Exc. Vat)

BD 65.817

BD 65.817 Each (inc. VAT)

Bahco 111M Series Combination Spanner, 41mm, Metric, Double Ended, 480 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

41mm

Material

Alloy Steel

Finish

Chrome

Overall Length

480 mm

Double Ended

Yes

Series

111M

Imperial or Metric

Metric

Distrelec Product Id

30422456

Country of Origin

Taiwan, Province Of China

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

You may be interested in