Bahco 10-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm, Vanadium Steel

RS Stock No.: 508-4069Brand: BahcoManufacturers Part No.: 111M/10
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm

Number of Pieces

10

Material

Vanadium Steel

Finish

Nickel Chrome Plated

You may be interested in

P.O.A.

Bahco 10-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm, Vanadium Steel

P.O.A.

Bahco 10-Piece Combination Spanner Set, 8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm, Vanadium Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Set Type

Combination Spanner Set

Sizes in Set

8; 9; 10; 11; 12; 13; 14; 17; 19; 22 mm

Number of Pieces

10

Material

Vanadium Steel

Finish

Nickel Chrome Plated

You may be interested in