Bahco Combination Spanner, Imperial, Double Ended, 310 mm Overall

RS Stock No.: 717-8620Brand: BahcoManufacturers Part No.: 111Z-1.1/8
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

1-1/8in

Imperial or Metric

Imperial

Overall Length

310 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

1-1/8 in

PRICED TO CLEAR

Yes

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738

Stock information temporarily unavailable.

BD 10.274

BD 10.274 Each (Exc. Vat)

BD 11.301

BD 11.301 Each (inc. VAT)

Bahco Combination Spanner, Imperial, Double Ended, 310 mm Overall

BD 10.274

BD 10.274 Each (Exc. Vat)

BD 11.301

BD 11.301 Each (inc. VAT)

Bahco Combination Spanner, Imperial, Double Ended, 310 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

1-1/8in

Imperial or Metric

Imperial

Overall Length

310 mm

Double Ended

Yes

Material

Alloy Steel

Finish

Chrome

Size

1-1/8 in

PRICED TO CLEAR

Yes

Country of Origin

Argentina

Product details

Bahco Offset Combination Spanner (111)

Bahco Offset heavy-duty combination spanner with Dynamic-Drive-Profile. Made from high-quality materials to ensure long life and safe service.

Features & Benefits
• Combination spanners in metric sizes
• Standards: ISO 7738, ISO 3318 and DIN 3113
• Material: High performance alloy steel, Vanadium-Extra
• U shape shank provides better comfort
• Open-end angle 15° with a slimmer head for better accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Bigger and bi-directional size marking for easy identification
• Chrome plated micro-matt finishing provides high-quality surface
• Patented U shape design

Standards

DIN 3113; ISO 3318; ISO 7738