Technical Document
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Series
111Z
Sizes in Set
7/16 → 7/8 in
Number of Pieces
8
Material
Vanadium Steel
VDE/1000V Approved
No
Finish
Nickel Chrome Plated
Country of Origin
Argentina
Product details
Combination Spanner Set
Nickel and chrome-plated, fine-polished finish
Manufactured in Vanadium-Extra
Open-end angle 15°, ring end 15° offset, equal openings at both ends, short type
With Dynamic-Drive-Profile
Standards
DIN 3113; ISO 3318, ISO 7738
BD 75.102
BD 75.102 Each (Exc. Vat)
BD 82.612
BD 82.612 Each (inc. VAT)
1
BD 75.102
BD 75.102 Each (Exc. Vat)
BD 82.612
BD 82.612 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSet Type
Ring Spanner-Set
Series
111Z
Sizes in Set
7/16 → 7/8 in
Number of Pieces
8
Material
Vanadium Steel
VDE/1000V Approved
No
Finish
Nickel Chrome Plated
Country of Origin
Argentina
Product details
Combination Spanner Set
Nickel and chrome-plated, fine-polished finish
Manufactured in Vanadium-Extra
Open-end angle 15°, ring end 15° offset, equal openings at both ends, short type
With Dynamic-Drive-Profile
Standards
DIN 3113; ISO 3318, ISO 7738