Bahco Pipe Wrench, 320.0 mm Overall, 45mm Jaw Capacity, Metal Handle

RS Stock No.: 717-9172Brand: BahcoManufacturers Part No.: 141
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

45mm

Overall Length

320.0 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Argentina

Product details

Bahco Universal Pipe Wrench

Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish

Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop

Standards

DIN 5234

You may be interested in
Stock information temporarily unavailable.

BD 33.666

BD 33.666 Each (Exc. Vat)

BD 37.033

BD 37.033 Each (inc. VAT)

Bahco Pipe Wrench, 320.0 mm Overall, 45mm Jaw Capacity, Metal Handle

BD 33.666

BD 33.666 Each (Exc. Vat)

BD 37.033

BD 37.033 Each (inc. VAT)

Bahco Pipe Wrench, 320.0 mm Overall, 45mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Wrench Type

Pipe Wrench

Jaw Capacity

45mm

Overall Length

320.0 mm

Handle Type

Metal

Material

Alloy Steel

Country of Origin

Argentina

Product details

Bahco Universal Pipe Wrench

Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish

Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop

Standards

DIN 5234

You may be interested in