Technical Document
Specifications
Brand
BahcoBlade Material
Steel
Knife Type
Multipurpose
Features
Single Component Handle For User Comfort And A Safe Grip, Supplied With A Practical Sheath For Belt Carrying
Tool Type
Knife
Handle Material
Single Material
Blade Type
Standard
Overall Length
225 mm
Series
1446
Weight
120g
Country of Origin
China
BD 12.358
BD 12.358 1 Box of 15 (Exc. Vat)
BD 13.594
BD 13.594 1 Box of 15 (inc. VAT)
1
BD 12.358
BD 12.358 1 Box of 15 (Exc. Vat)
BD 13.594
BD 13.594 1 Box of 15 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoBlade Material
Steel
Knife Type
Multipurpose
Features
Single Component Handle For User Comfort And A Safe Grip, Supplied With A Practical Sheath For Belt Carrying
Tool Type
Knife
Handle Material
Single Material
Blade Type
Standard
Overall Length
225 mm
Series
1446
Weight
120g
Country of Origin
China