Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 147 Series Open Ended Insert Spanner Head, 34 mm, 14 x 18mm Insert

RS Stock No.: 284-534Brand: BahcoManufacturers Part No.: 147-34
brand-logo

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

34 mm

Insert Size

14 x 18mm

Country of Origin

China

Stock information temporarily unavailable.

BD 55.478

BD 55.478 Each (Exc. Vat)

BD 61.026

BD 61.026 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 34 mm, 14 x 18mm Insert

BD 55.478

BD 55.478 Each (Exc. Vat)

BD 61.026

BD 61.026 Each (inc. VAT)

Bahco 147 Series Open Ended Insert Spanner Head, 34 mm, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Spanner Head

Series

147

Head Type

Open Ended Insert

Size

34 mm

Insert Size

14 x 18mm

Country of Origin

China