Technical Document
Specifications
Brand
BahcoType
Workshop
Load Capacity
30 (per shelf)kg
Platform Dimensions
759 x 432 x 1025mm
Number of Levels
2
Wheel Features
Braked
Wheel Type
Castor
Frame Material
Aluminium
Wheel Material
Rubber
Overall Height
759mm
Platform Length
1025mm
Platform Width
432mm
Country of Origin
China
Product details
Bahco Workshop Trolley
Professional workshop trolley that can be used for tool and parts storage, delivery etc. It benefits from a robust design, smooth running wheels and a 30kg load per shelf.
Features and Benefits
2 and 3 shelf options
Size 1315 x 440 x 1025 mm
Size shelves: 675 x 375 x 40 mm
Sturdy wheels with 2 that feature brakes
Two u-shaped aluminium handles
BD 240.498
BD 240.498 Each (Exc. Vat)
BD 264.548
BD 264.548 Each (inc. VAT)
1
BD 240.498
BD 240.498 Each (Exc. Vat)
BD 264.548
BD 264.548 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoType
Workshop
Load Capacity
30 (per shelf)kg
Platform Dimensions
759 x 432 x 1025mm
Number of Levels
2
Wheel Features
Braked
Wheel Type
Castor
Frame Material
Aluminium
Wheel Material
Rubber
Overall Height
759mm
Platform Length
1025mm
Platform Width
432mm
Country of Origin
China
Product details
Bahco Workshop Trolley
Professional workshop trolley that can be used for tool and parts storage, delivery etc. It benefits from a robust design, smooth running wheels and a 30kg load per shelf.
Features and Benefits
2 and 3 shelf options
Size 1315 x 440 x 1025 mm
Size shelves: 675 x 375 x 40 mm
Sturdy wheels with 2 that feature brakes
Two u-shaped aluminium handles