Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 1495K7CWB15TS Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm

RS Stock No.: 171-861Brand: BahcoManufacturers Part No.: 1495K7CWB15TS
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

1030mm

Model Number

1495K7CWB15TS

Country of Origin

Spain

Stock information temporarily unavailable.

BD 1,750.628

BD 1,750.628 Each (Exc. Vat)

BD 1,925.691

BD 1,925.691 Each (inc. VAT)

Bahco 1495K7CWB15TS Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm

BD 1,750.628

BD 1,750.628 Each (Exc. Vat)

BD 1,925.691

BD 1,925.691 Each (inc. VAT)

Bahco 1495K7CWB15TS Workbench, 30kg Max Load, 1030mm x 750mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Type

Workbench

Maximum Load

30kg

Length

1500mm

Width

750mm

Height

1030mm

Model Number

1495K7CWB15TS

Country of Origin

Spain