Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
13mm
Material
Alloy Steel
Finish
Chrome
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
13 x 13 mm
Country of Origin
Germany
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
BD 10.175
BD 10.175 Each (Exc. Vat)
BD 11.193
BD 11.193 Each (inc. VAT)
1
BD 10.175
BD 10.175 Each (Exc. Vat)
BD 11.193
BD 11.193 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Open Ended Spanner
Metric Size
13mm
Material
Alloy Steel
Finish
Chrome
Overall Length
120 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
13 x 13 mm
Country of Origin
Germany
Product details
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends