Bahco Combination Spanner, 11mm, Metric, Double Ended, 145 mm Overall

RS Stock No.: 609-9539Brand: BahcoManufacturers Part No.: 1952M-11
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

11mm

Material

Alloy Steel

Finish

Chrome

Overall Length

145 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Bahco Offset Combination Spanner, 1952M series

Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.

Features & Benefits
• Combination wrench, offset in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface


Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)

Supplied with

1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm

Standards

DIN 3113, ISO 3318, ISO 7738

Stock information temporarily unavailable.

BD 8.828

BD 8.828 Each (Exc. Vat)

BD 9.711

BD 9.711 Each (inc. VAT)

Bahco Combination Spanner, 11mm, Metric, Double Ended, 145 mm Overall

BD 8.828

BD 8.828 Each (Exc. Vat)

BD 9.711

BD 9.711 Each (inc. VAT)

Bahco Combination Spanner, 11mm, Metric, Double Ended, 145 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

11mm

Material

Alloy Steel

Finish

Chrome

Overall Length

145 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Bahco Offset Combination Spanner, 1952M series

Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.

Features & Benefits
• Combination wrench, offset in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface


Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)

Supplied with

1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm

Standards

DIN 3113, ISO 3318, ISO 7738