Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
220 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
17 mm
Country of Origin
Spain
Product details
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
Features & Benefits
Combination wrench, offset in metric sizes
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)
Supplied with
1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm
Standards
DIN 3113, ISO 3318, ISO 7738
BD 13.690
BD 13.690 Each (Exc. Vat)
BD 15.059
BD 15.059 Each (inc. VAT)
1
BD 13.690
BD 13.690 Each (Exc. Vat)
BD 15.059
BD 15.059 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
17mm
Material
Alloy Steel
Finish
Chrome
Overall Length
220 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
17 mm
Country of Origin
Spain
Product details
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
Features & Benefits
Combination wrench, offset in metric sizes
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)
Supplied with
1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm
Standards
DIN 3113, ISO 3318, ISO 7738