Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
30mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
393 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratcheting Wrench
Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface
BD 54.422
BD 54.422 Each (Exc. Vat)
BD 59.864
BD 59.864 Each (inc. VAT)
1
BD 54.422
BD 54.422 Each (Exc. Vat)
BD 59.864
BD 59.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ratchet Spanner
Metric Size
30mm
Ratcheting
Yes
Material
Alloy Steel
Finish
Chrome
Overall Length
393 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Product details
Bahco Combination Ratcheting Wrench
Professional, durable combination ratchet spanner constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.
Features and Benefits
ISO 1711-1 and DIN 3113 standards
Sizes in range from 6 to 32mm
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface