Bahco 250 mm Hacksaw, 24 TPI

RS Stock No.: 206-2101Brand: BahcoManufacturers Part No.: 208Distrelec Article No.: 30409307
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Bahco

Blade Length

250 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Bi-metal

Distrelec Product Id

30409307

Country of Origin

Sweden

Product details

Bahco Hacksaw - Mini

The Bahco 208 mini hacksaw is particularly useful for cutting metals and plastics in awkward locations where normal hacksaws cannot work

Features and Benefits
Diecast frame for durability
A useful mini-hacksaw for difficult-to-reach positions
Easy to handle
Blade length adjustment
Blade is reliable and shatterproof
Use with any standard 250/300 mm hacksaw blade
Supplied complete with one 250 mm/24 TPI SANDFLEX bi-metal blade

You may be interested in
Bahco 310 mm Pad Saw, 24 TPI
BD 22.651Each (Exc. Vat)
Bahco 300 mm Hacksaw
BD 15.748Each (Exc. Vat)
Stock information temporarily unavailable.

BD 9.933

BD 9.933 Each (Exc. Vat)

BD 10.926

BD 10.926 Each (inc. VAT)

Bahco 250 mm Hacksaw, 24 TPI

BD 9.933

BD 9.933 Each (Exc. Vat)

BD 10.926

BD 10.926 Each (inc. VAT)

Bahco 250 mm Hacksaw, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 310 mm Pad Saw, 24 TPI
BD 22.651Each (Exc. Vat)
Bahco 300 mm Hacksaw
BD 15.748Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Blade Length

250 mm

Number of Teeth per Inch

24

Saw Type

Hacksaw

Blade Material

Bi-metal

Distrelec Product Id

30409307

Country of Origin

Sweden

Product details

Bahco Hacksaw - Mini

The Bahco 208 mini hacksaw is particularly useful for cutting metals and plastics in awkward locations where normal hacksaws cannot work

Features and Benefits
Diecast frame for durability
A useful mini-hacksaw for difficult-to-reach positions
Easy to handle
Blade length adjustment
Blade is reliable and shatterproof
Use with any standard 250/300 mm hacksaw blade
Supplied complete with one 250 mm/24 TPI SANDFLEX bi-metal blade

You may be interested in
Bahco 310 mm Pad Saw, 24 TPI
BD 22.651Each (Exc. Vat)
Bahco 300 mm Hacksaw
BD 15.748Each (Exc. Vat)