Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bahco 2101G Side Cutters

RS Stock No.: 733-867Brand: BahcoManufacturers Part No.: 2101G-160IP
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

2101G

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Ferrous Wire, Piano Wire

Overall Length

160 mm

Jaw Length

18.1mm

Material

Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Iron Wire

2.5mm

Cut Type

Side

Cutting Capacity Copper Wire

3.8mm

Cutting Capacity Piano Wire

2mm

Country of Origin

Spain

Product details

Bahco Ergonomic Cutter

Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749

You may be interested in
Bahco Side Cutters
BD 20.010Each (Exc. Vat)
VDE/1000V Insulated
P.O.A.Each (Exc. Vat)
Bahco Side Cutters
BD 22.361Each (Exc. Vat)
Stock information temporarily unavailable.

BD 20.785

BD 20.785 Each (Exc. Vat)

BD 22.863

BD 22.863 Each (inc. VAT)

Bahco 2101G Side Cutters

BD 20.785

BD 20.785 Each (Exc. Vat)

BD 22.863

BD 22.863 Each (inc. VAT)

Bahco 2101G Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco Side Cutters
BD 20.010Each (Exc. Vat)
VDE/1000V Insulated
P.O.A.Each (Exc. Vat)
Bahco Side Cutters
BD 22.361Each (Exc. Vat)

Technical Document

Specifications

Brand

Bahco

Model Number

2101G

Cutter Type

Side Cutters

Materials Cut

Copper Wire, Ferrous Wire, Piano Wire

Overall Length

160 mm

Jaw Length

18.1mm

Material

Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Iron Wire

2.5mm

Cut Type

Side

Cutting Capacity Copper Wire

3.8mm

Cutting Capacity Piano Wire

2mm

Country of Origin

Spain

Product details

Bahco Ergonomic Cutter

Bahco Ergonomic Cutters are the tools designed for professionals. Made from black oxidised, anti-corrosion treated, chrome-vanadium steel to ensure the long life and safe service. Ergonomically designed non-slip handles feature an integrally moulded, thermoplastic elastomer inserts to reduce hand slippage, provide optimum comfort in use and the ability to apply the greatest possible force with the least effort. The Blade Edges are specially designed to cut harder material such as piano wires or spring steel wires. Pliers are equipped with return spring with on/off function.

Features & Benefits
• Maximum comfort with minimum effort due to the ergonomic design
• Comfortable handles giving an excellent grip
• Easy operation with a unique on/off self-opening spring system
• ISO 5749

You may be interested in
Bahco Side Cutters
BD 20.010Each (Exc. Vat)
VDE/1000V Insulated
P.O.A.Each (Exc. Vat)
Bahco Side Cutters
BD 22.361Each (Exc. Vat)