Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bahco 2101S VDE/1000V Insulated Side Cutters

RS Stock No.: 687-9899Brand: BahcoManufacturers Part No.: 2101S-180
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Bahco

Model Number

2101S

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

Jaw Length

20mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Alloy Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Iron Wire

2.7mm

Cut Type

Semi Flush

Cutting Capacity Piano Wire

2.3mm

Cutting Capacity Copper Wire

4mm

Country of Origin

Spain

Product details

VDE Side Cutters

Cuts hard material close to the joint
Cuts softer material at the tip
Black oxidised, anti-corrosion treated
Handles insulated up to 1000 volts
Open joint, reduced distance from the joint centre to the cutting edges
Results in greater leverage and increased cutting capacity
Round shaped jaws give improved accessibility in confined spaces

Standards

ISO5749, DIN5749, CEI/IEC 900, EN 60900

You may be interested in
Stock information temporarily unavailable.

BD 26.015

BD 26.015 Each (Exc. Vat)

BD 28.617

BD 28.617 Each (inc. VAT)

Bahco 2101S VDE/1000V Insulated Side Cutters

BD 26.015

BD 26.015 Each (Exc. Vat)

BD 28.617

BD 28.617 Each (inc. VAT)

Bahco 2101S VDE/1000V Insulated Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bahco

Model Number

2101S

Cutter Type

Side Cutters

Materials Cut

Hard Wire, Plastic Insulated Wire, Soft Wire

Non Sparking

No

Overall Length

180 mm

Jaw Length

20mm

VDE/1000V Approved

Yes

ESD Safe

No

Material

Alloy Steel

Maximum Cutting Capacity

4mm

Cutting Capacity Iron Wire

2.7mm

Cut Type

Semi Flush

Cutting Capacity Piano Wire

2.3mm

Cutting Capacity Copper Wire

4mm

Country of Origin

Spain

Product details

VDE Side Cutters

Cuts hard material close to the joint
Cuts softer material at the tip
Black oxidised, anti-corrosion treated
Handles insulated up to 1000 volts
Open joint, reduced distance from the joint centre to the cutting edges
Results in greater leverage and increased cutting capacity
Round shaped jaws give improved accessibility in confined spaces

Standards

ISO5749, DIN5749, CEI/IEC 900, EN 60900

You may be interested in