Technical Document
Specifications
Brand
BahcoKnife Type
Fixed
Blade Material
Metal
Features
Extremely Sharp, Special Holster Designed To Avoid Accidents, Specially Designed To Be Used On Carpets
Tool Type
Knife
Overall Length
180 mm
Blade Type
Curved
Series
2446
Weight
110g
Country of Origin
China
BD 9.713
BD 9.713 1 Box of 12 (Exc. Vat)
BD 10.684
BD 10.684 1 Box of 12 (inc. VAT)
1
BD 9.713
BD 9.713 1 Box of 12 (Exc. Vat)
BD 10.684
BD 10.684 1 Box of 12 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoKnife Type
Fixed
Blade Material
Metal
Features
Extremely Sharp, Special Holster Designed To Avoid Accidents, Specially Designed To Be Used On Carpets
Tool Type
Knife
Overall Length
180 mm
Blade Type
Curved
Series
2446
Weight
110g
Country of Origin
China