Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer

RS Stock No.: 284-016Brand: BahcoManufacturers Part No.: 2535F3
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Bahco

Model Number

2535F3

Type

Pick Up Tool

Overall Length

522 mm

Lift Capacity

1kg

Material

Neodymium Magnet

Handle Material

Polypropylene, Thermoplastic Elastomer

Country of Origin

Spain

BD 106.860

BD 106.860 Each (Exc. Vat)

BD 117.546

BD 117.546 Each (inc. VAT)

Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer

BD 106.860

BD 106.860 Each (Exc. Vat)

BD 117.546

BD 117.546 Each (inc. VAT)

Bahco 1kg Lift Capacity Pick Up Tool Pick Up Tool, 522 mm Neodymium Magnet With Polypropylene, Thermoplastic Elastomer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bahco

Model Number

2535F3

Type

Pick Up Tool

Overall Length

522 mm

Lift Capacity

1kg

Material

Neodymium Magnet

Handle Material

Polypropylene, Thermoplastic Elastomer

Country of Origin

Spain