Bahco NH Fuse Puller, Sizes 00 → 3

RS Stock No.: 688-0445Brand: BahcoManufacturers Part No.: 2820VFP
brand-logo
View all in Fuse Pullers & Testers

Technical Document

Specifications

Brand

Bahco

Fuse Type

NH

Minimum Fuse Size

00

Maximum Fuse Size

3

Insulation Voltage

1000V

Type

Fuse Puller

Fuse Size Range

00 → 3

Country of Origin

Spain

Product details

1000V Fuse Puller

A glove to hold NH fuses sizes 00 → 3
For work on live equipment up to 1000 V
Operated from the inside by a locking and unlocking system
Anti-slide protection
458 g

Standards

IEC 60269-2-1 ed. 04.2002, DIN VDE 0636-201 ed.02.2003, DIN 57680-4 ed.11.1980, VDE certified

1000V Handling

Stock information temporarily unavailable.

BD 89.936

BD 89.936 Each (Exc. Vat)

BD 98.930

BD 98.930 Each (inc. VAT)

Bahco NH Fuse Puller, Sizes 00 → 3

BD 89.936

BD 89.936 Each (Exc. Vat)

BD 98.930

BD 98.930 Each (inc. VAT)

Bahco NH Fuse Puller, Sizes 00 → 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bahco

Fuse Type

NH

Minimum Fuse Size

00

Maximum Fuse Size

3

Insulation Voltage

1000V

Type

Fuse Puller

Fuse Size Range

00 → 3

Country of Origin

Spain

Product details

1000V Fuse Puller

A glove to hold NH fuses sizes 00 → 3
For work on live equipment up to 1000 V
Operated from the inside by a locking and unlocking system
Anti-slide protection
458 g

Standards

IEC 60269-2-1 ed. 04.2002, DIN VDE 0636-201 ed.02.2003, DIN 57680-4 ed.11.1980, VDE certified

1000V Handling