Technical Document
Specifications
Brand
BahcoSpanner Type
Ring Spanner
Metric Size
10 mm, 11mm
Material
Alloy Steel
Finish
Chrome
Overall Length
190 mm
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Size
10 x 11 mm
Country of Origin
Spain
Product details
Bahco Double-ended ring spanner (series 2M), metric and imperial
Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.
Features & Benefits
Double end deep offset ring wrench
Standards: ISO 1085, ISO 10104 and DIN 838
Material: High performance alloy steel
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Chrome plated micro matt finishing provides high-quality surface
Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)
Standards
DIN 838, ISO 1085, ISO 10104
BD 9.735
BD 9.735 Each (Exc. Vat)
BD 10.709
BD 10.709 Each (inc. VAT)
1
BD 9.735
BD 9.735 Each (Exc. Vat)
BD 10.709
BD 10.709 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BahcoSpanner Type
Ring Spanner
Metric Size
10 mm, 11mm
Material
Alloy Steel
Finish
Chrome
Overall Length
190 mm
Offset
Yes
Double Ended
Yes
Imperial or Metric
Metric
Size
10 x 11 mm
Country of Origin
Spain
Product details
Bahco Double-ended ring spanner (series 2M), metric and imperial
Bahco Double-ended ring spanners (series 2M), are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and a safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners, screws and nuts.
Features & Benefits
Double end deep offset ring wrench
Standards: ISO 1085, ISO 10104 and DIN 838
Material: High performance alloy steel
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Chrome plated micro matt finishing provides high-quality surface
Available individually or as 8-piece set, 2M/8T (RS stock no 508-7276)
Standards
DIN 838, ISO 1085, ISO 10104